SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16UTS-A6

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.52

*price indicative

RS Stock No.:
252-8317
Mfr. Part No.:
ZPT16UTS-A6
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

16mm

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Silicon Rubber

Connection Type

Threaded

Series

ZPT

Holding Force

1.2N

Standards/Approvals

No

COO (Country of Origin):
JP
THE SMC VACUUM PAD has vertical vacuum entry. This vacuum pad is available with male as well as female threads.

Durometer HS 40°

Operating Pressure range –30 to 200°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy