SMC Vacuum Pad Nitrile Rubber (NBR) ZP2-04ZJN
- RS Stock No.:
- 270-5148
- Mfr. Part No.:
- ZP2-04ZJN
- Manufacturer:
- SMC
Subtotal (1 unit)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.48 |
*price indicative
- RS Stock No.:
- 270-5148
- Mfr. Part No.:
- ZP2-04ZJN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Series | ZP2 | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Series ZP2 | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC bellows pad is use when there is limited space for using the buffer. It is use for work pieces with inclined suction surface.
Applicable to ZP series adapter
Related links
- SMC Vacuum Pad Nitrile Rubber (NBR) ZP2-B25JN
- SMC Vacuum Pad Nitrile Rubber (NBR) ZPR32BN-06-A6
- SMC 125 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP125HBN
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-06-A8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-06ZJS
- SMC 11 mm Nitrile Rubber (NBR) Vacuum Pad ZP2-11ANN
- SMC 24 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B25JN-X19
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-TB08MBN-H5
