SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08BN-A5 M5 x 0.8

Subtotal (1 unit)*

€11.38

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 26 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.38

*price indicative

RS Stock No.:
270-5157
Mfr. Part No.:
ZPT08BN-A5
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

M5 x 0.8

Pad Diameter

8mm

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

ZPT

Standards/Approvals

RoHS

The SMC manufactured a suction pad, which can be used for a wide-range of applications in many different models.

Female thread connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy