SMC 25 mm Flat Silicone Vacuum Pad ZP3P-T25PTSF-AG1 1/8 in G

Subtotal (1 unit)*

€19.79

(exc. VAT)

€24.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.79

*price indicative

RS Stock No.:
280-8181
Mfr. Part No.:
ZP3P-T25PTSF-AG1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

1/8 in G

Product Type

Vacuum Pad

Pad Diameter

25mm

Pad Type

Flat

Pad Material

Silicone

Connection Type

Threaded

Series

ZP3P

With Buffer

Yes

Standards/Approvals

RoHS

The SMC vacuum pads provide a diverse range of options for handling and transfer, allowing designers to select the most suitable pad configuration based on size, shape and material.

Heavy duty vacuum pad

Replacement part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy