SMC 40 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP40HBN
- RS Stock No.:
- 280-8182
- Mfr. Part No.:
- ZP40HBN
- Manufacturer:
- SMC
Subtotal (1 unit)*
€18.68
(exc. VAT)
€22.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.68 |
*price indicative
- RS Stock No.:
- 280-8182
- Mfr. Part No.:
- ZP40HBN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 40mm | |
| Pad Type | Large Bellows | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male, Female | |
| Series | ZP | |
| With Buffer | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 40mm | ||
Pad Type Large Bellows | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male, Female | ||
Series ZP | ||
With Buffer Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pads provide a diverse range of options for handling and transfer, allowing designers to select the most suitable pad configuration based on size, shape and material.
Heavy duty vacuum pad
Replacement part
Related links
- SMC 100 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP100HBN
- SMC 100 mm Large Bellows Nitrile Rubber (NBR) Vacuum Cup ZPT100HBN-A16
- SMC 63 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP63HBU
- SMC 80 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP80HBU
- SMC 63 mm Large Bellows Silicon Rubber Vacuum Pad ZP63HBS
- SMC 50 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP50HBU
- SMC 100 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP100HBU
- SMC 125 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP125HBU
