Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-3-PK M4
- RS Stock No.:
- 281-1128
- Mfr. Part No.:
- ESH-HA-3-PK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€31.28
(exc. VAT)
€38.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.28 |
*price indicative
- RS Stock No.:
- 281-1128
- Mfr. Part No.:
- ESH-HA-3-PK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M4 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Hose Barb | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189198 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M4 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Hose Barb | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189198 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete holder has 0.274 cm³ volume. The holder is optimized for vertical mounting orientations. The vacuum port positioned on the top of the holder allows for easy and effective suction. This holder is correlated with a suction cup
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 A1 L
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-3-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-PK M6
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HA-1-QS 1/8 in G
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-1-PK 3 mm
