Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-PK 3 mm
- RS Stock No.:
- 281-1140
- Mfr. Part No.:
- ESH-HD-1-PK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€51.94
(exc. VAT)
€63.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.94 |
*price indicative
- RS Stock No.:
- 281-1140
- Mfr. Part No.:
- ESH-HD-1-PK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 3 mm | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Hose Barb | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189234 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 3 mm | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Hose Barb | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189234 | ||
- COO (Country of Origin):
- JP
The Festo suction cup complete holder is made from tempered steel and high-alloy steel with nickel plated brass.
RoHS compliant
LABS conformity VDMA24364-A1-L
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup Complete Holder ESH-HB-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-PK 4 mm
