Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-QS QS-4
- RS Stock No.:
- 281-1141
- Mfr. Part No.:
- ESH-HD-1-QS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€54.20
(exc. VAT)
€66.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.20 |
*price indicative
- RS Stock No.:
- 281-1141
- Mfr. Part No.:
- ESH-HD-1-QS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | QS-4 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Tube | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189233 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size QS-4 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Tube | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189233 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete holder has 0.241 cm³ volume. The holder is optimized for vertical mounting orientations. The vacuum port positioned on the top of the holder with height compensator allows for easy and effective suction. This holder is corre
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 A1 L
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-QS QS-4
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-QS
