Festo Nitrile Rubber (NBR) Suction Cup ESH-HF-2-M10X1 M10
- RS Stock No.:
- 281-1154
- Mfr. Part No.:
- ESH-HF-2-M10X1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€56.89
(exc. VAT)
€69.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.89 |
*price indicative
- RS Stock No.:
- 281-1154
- Mfr. Part No.:
- ESH-HF-2-M10X1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M10 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ESH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M10 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ESH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete holder design consist of vacuum port on top with height compensator mounted either via male thread or via vacuum port.
Vertical mounting position
NBR or POM seal material
Tempered steel retaining bracket material
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HF-1-M10X1 M10 x 1
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HF-4-M14X1 M14
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HF-3-M14X1 M14
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-5-G M10
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-3-PK
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-QS M6
