Festo 200 mm Flat Polyurethane Pneumatic Suction Cup ESS-200-SU M20 x 2
- RS Stock No.:
- 281-1166
- Mfr. Part No.:
- ESS-200-SU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€326.56
(exc. VAT)
€401.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.56 |
*price indicative
- RS Stock No.:
- 281-1166
- Mfr. Part No.:
- ESS-200-SU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 200mm | |
| Product Type | Pneumatic Suction Cup | |
| Connection Size | M20 x 2 | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 189331 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 200mm | ||
Product Type Pneumatic Suction Cup | ||
Connection Size M20 x 2 | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 189331 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup has 245.454 cm³ volume. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. This suction cup holder is correlated with a suction cup of Size 6, indicating compatibility and
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 zone III
Related links
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESS-200-SS M20 x 2
- Festo 200 mm Flat Fluoroelastomer Suction Cup ESS-200-SF M20 x 2
- Festo 150 mm Flat Polyurethane Suction Cup ESS-150-SU M20 x 2
- Festo 200 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-200-SN M20 x 2
- Festo 30 mm Flat Polyurethane Suction Cup ESS-30-SU M6
- Festo 200 mm Flat Polyurethane Suction Cup ESV-200-SU
- SMC 3.5 mm Flat Polyurethane Pneumatic Suction Cup ZP2-B035MUS
- SMC 20 mm Flat Polyurethane Pneumatic Suction Cup ZP20CU
