Festo 200 mm Flat Polyurethane Suction Cup ESV-200-SU
- RS Stock No.:
- 281-1193
- Mfr. Part No.:
- ESV-200-SU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€266.33
(exc. VAT)
€327.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.33 |
*price indicative
- RS Stock No.:
- 281-1193
- Mfr. Part No.:
- ESV-200-SU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 200mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191016 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 200mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191016 | ||
- COO (Country of Origin):
- JP
The Festo suction cup without connector is easily interchangeable and made from PUR.
RoHS compliant
Wearing part for suction cup
Related links
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-SU
- Festo 150 mm Flat Polyurethane Suction Cup ESV-150-SU
- Festo 80 mm Flat Polyurethane Suction Cup ESV-80-SU
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESV-200-SS
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-SU
- Festo 30 mm Flat Polyurethane Suction Cup ESV-30-SU
- Festo 20 mm Flat Polyurethane Suction Cup ESV-20-SU
- Festo 200 mm Flat Fluororubber Suction Cup ESV-200-SF
