Festo 40 mm Flat BR Vacuum Cup ESS-40-SNA M6
- RS Stock No.:
- 281-1168
- Mfr. Part No.:
- ESS-40-SNA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.24 |
*price indicative
- RS Stock No.:
- 281-1168
- Mfr. Part No.:
- ESS-40-SNA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Cup | |
| Pad Diameter | 40mm | |
| Connection Size | M6 | |
| Pad Type | Flat | |
| Pad Material | BR | |
| Connection Type | M6 | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 189308 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Cup | ||
Pad Diameter 40mm | ||
Connection Size M6 | ||
Pad Type Flat | ||
Pad Material BR | ||
Connection Type M6 | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 189308 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete comes with round and flat shape has vacuum connection of M6. It has Corrosion resistance class CRC of 1 means it has low corrosion stress.
Antistatic characteristics
Top Position of connection
Vacuum port mounting
Related links
- Festo 30 mm Flat BR Suction Cup ESS-30-SNA M6
- Festo 40 mm Flat BR Suction Cup ESV-40-SNA
- Festo 15 mm Flat BR Suction Cup ESS-15-SNA M4
- Festo 10 mm Flat BR Suction Cup ESS-10-SNA M4
- Festo 2 mm Flat BR Suction Cup ESS-2-SNA 3 mm
- Festo 40 mm Flat Fluoroelastomer Suction Cup ESS-40-SF M6
- Festo 40 mm Flat Silicone Suction Cup ESS-40-SS M6
- Festo 40 mm Flat Polyurethane Suction Cup ESS-40-SU M6
