Festo 30 mm Flat BR Suction Cup ESS-30-SNA M6
- RS Stock No.:
- 203-8282
- Mfr. Part No.:
- ESS-30-SNA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.02 |
*price indicative
- RS Stock No.:
- 203-8282
- Mfr. Part No.:
- ESS-30-SNA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 30mm | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | BR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 40.8N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189303 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 30mm | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material BR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 40.8N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189303 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder without height compensator, vacuum connection at top structure. The threaded connection vaccum port for direct screw-in fitting G1/8.
Voulme = 0.289Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 4
Related links
- Festo 15 mm Flat BR Suction Cup ESS-15-SNA M4
- Festo 10 mm Flat BR Suction Cup ESS-10-SNA M4
- Festo 2 mm Flat BR Suction Cup ESS-2-SNA 3 mm
- Festo 40 mm Flat BR Suction Cup ESV-40-SNA
- Festo 40 mm Flat BR Vacuum Cup ESS-40-SNA M6
- Festo 30 mm Flat Fluoroelastomer Suction Cup ESS-30-SF M6
- Festo 30 mm Flat Polyurethane Suction Cup ESS-30-SU M6
- Festo 30 mm Flat Silicone Suction Cup ESS-30-SS M6
