Festo 80 mm Deep Fluororubber Pneumatic Suction Cup ESS-80-EF M10
- RS Stock No.:
- 281-1175
- Mfr. Part No.:
- ESS-80-EF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€153.35
(exc. VAT)
€188.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.35 |
*price indicative
- RS Stock No.:
- 281-1175
- Mfr. Part No.:
- ESS-80-EF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Pad Diameter | 80mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Deep | |
| Pad Material | Fluororubber | |
| Connection Type | Threaded | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 189361 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Pad Diameter 80mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Deep | ||
Pad Material Fluororubber | ||
Connection Type Threaded | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 189361 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup has 51.66 cm³ volume. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. This suction cup holder is correlated with a suction cup of Size 5, indicating compatibility and ea
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 zone III
Related links
- Festo 60 mm Deep Fluororubber Pneumatic Suction Cup ESS-60-EF M10
- Festo 80 mm Deep Fluororubber Pneumatic Suction Cup ESV-80-EF
- Festo 50 mm Deep Fluororubber Pneumatic Suction Cup ESS-50-EF M6
- Festo 100 mm Deep Fluororubber Suction Cup ESS-100-EF M10
- Festo 60 mm Deep Fluororubber Pneumatic Suction Cup ESV-60-EF
- Festo 100 mm Deep Fluororubber Pneumatic Suction Cup ESV-100-EF
- Festo 150 mm Deep Fluororubber Pneumatic Suction Cup ESV-150-SF
- Festo 20 mm Deep Fluororubber Pneumatic Suction Cup ESV-20-SF
