Festo 20 mm Deep Fluororubber Pneumatic Suction Cup ESV-20-SF
- RS Stock No.:
- 281-1194
- Mfr. Part No.:
- ESV-20-SF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 281-1194
- Mfr. Part No.:
- ESV-20-SF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Deep | |
| Pad Material | Fluororubber | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 190982 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Deep | ||
Pad Material Fluororubber | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 190982 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup is available without connector and it has volume of 0.318 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air. I
RoHS compliant
LABS conformity to VDMA24364 A1 L
Related links
- Festo 150 mm Deep Fluororubber Pneumatic Suction Cup ESV-150-SF
- Festo 60 mm Deep Fluororubber Pneumatic Suction Cup ESV-60-EF
- Festo 80 mm Deep Fluororubber Pneumatic Suction Cup ESV-80-EF
- Festo 100 mm Deep Fluororubber Pneumatic Suction Cup ESV-100-EF
- Festo 60 mm Deep Fluororubber Pneumatic Suction Cup ESS-60-EF M10
- Festo 50 mm Deep Fluororubber Pneumatic Suction Cup ESS-50-EF M6
- Festo 80 mm Deep Fluororubber Pneumatic Suction Cup ESS-80-EF M10
- Festo 30 mm Flat Fluororubber Pneumatic Suction Cup ESV-30-SF
