Festo 100 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-100-SN
- RS Stock No.:
- 281-1186
- Mfr. Part No.:
- ESV-100-SN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€31.02
(exc. VAT)
€38.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.02 |
*price indicative
- RS Stock No.:
- 281-1186
- Mfr. Part No.:
- ESV-100-SN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 100mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191007 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 100mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191007 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup is available without connector and it has volume of 29.779 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air.
RoHS compliant
LABS conformity to VDMA24364 A1 L
Related links
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-100-SU
- Festo 40 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-SN
- Festo 80 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-SN
- Festo 100 mm Deep Nitrile Rubber (NBR) Suction Cup ESV-100-EN
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-60-SN
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
