Festo 40 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-SN
- RS Stock No.:
- 281-1204
- Mfr. Part No.:
- ESV-40-SN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€8.99
(exc. VAT)
€11.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.99 |
*price indicative
- RS Stock No.:
- 281-1204
- Mfr. Part No.:
- ESV-40-SN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 190989 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 190989 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup is available without connector and it has volume of 1.566 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air. T
RoHS compliant
LABS conformity to VDMA24364 A1 L
Related links
- Festo 40 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-EN
- Festo 80 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-SN
- Festo 100 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-100-SN
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-SU
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-GT
- Festo 40 mm Flat Silicone Suction Cup ESV-40-SS
- Festo 40 mm Flat Silicone Suction Cup ESV-40-ES
- Festo 40 mm Flat Fluororubber Suction Cup ESV-40-SF
