Festo 200 mm Flat Fluororubber Suction Cup ESV-200-SF
- RS Stock No.:
- 281-1190
- Mfr. Part No.:
- ESV-200-SF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€608.64
(exc. VAT)
€748.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.64 |
*price indicative
- RS Stock No.:
- 281-1190
- Mfr. Part No.:
- ESV-200-SF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 200mm | |
| Pad Type | Flat | |
| Pad Material | Fluororubber | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191018 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 200mm | ||
Pad Type Flat | ||
Pad Material Fluororubber | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191018 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup without connector comes in round or flat shape and made of FPM material.
optional mounting position
Grey in colour
Related links
- Festo 100 mm Flat Fluororubber Suction Cup ESV-100-SF
- Festo 80 mm Flat Fluororubber Suction Cup ESV-80-SF
- Festo 40 mm Flat Fluororubber Suction Cup ESV-40-SF
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESV-200-SS
- Festo 200 mm Flat Polyurethane Suction Cup ESV-200-SU
- Festo 50 mm Flat Fluororubber Pneumatic Suction Cup ESV-50-SF
- Festo 30 mm Flat Fluororubber Pneumatic Suction Cup ESV-30-SF
- Festo 80 mm Flat Fluororubber Suction Cup ESS-80-SF M10
