Festo 80 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-EN
- RS Stock No.:
- 281-1217
- Mfr. Part No.:
- ESV-80-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€25.49
(exc. VAT)
€31.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.49 |
*price indicative
- RS Stock No.:
- 281-1217
- Mfr. Part No.:
- ESV-80-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 80mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Deep | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191043 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 80mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Deep | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191043 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup is available without connector and it has volume of 44.18 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air. T
RoHS compliant
LABS conformity to VDMA24364 A1 L
Related links
- Festo 50 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-50-EN
- Festo 40 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-EN
- Festo 80 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-SN
- Festo 200 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-200-SN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 100 mm Deep Nitrile Rubber (NBR) Suction Cup ESV-100-EN
- Festo 80 mm Deep Polyurethane Pneumatic Suction Cup ESV-80-EU
- Festo 80 mm Deep Fluororubber Pneumatic Suction Cup ESV-80-EF
