Festo 50 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-50-EN

Subtotal (1 unit)*

€15.10

(exc. VAT)

€18.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.10

*price indicative

RS Stock No.:
281-1207
Mfr. Part No.:
ESV-50-EN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

50mm

Product Type

Pneumatic Suction Cup

Pad Type

Deep

Pad Material

Nitrile Rubber (NBR)

Series

ESV

Standards/Approvals

No

Model Number

191035

COO (Country of Origin):
JP
The Festo Suction cup is available without connector and it has volume of 8.168 cm³ . This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air.

RoHS compliant

LABS conformity to VDMA24364 A1 L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy