- RS Stock No.:
- 201-1327
- Mfr. Part No.:
- ZFA100-01
- Manufacturer:
- SMC
5 In stock for delivery within 2 working days
Added
Price Each
€43.84
(exc. VAT)
€53.92
(inc. VAT)
Units | Per unit |
1 - 4 | €43.84 |
5 - 9 | €41.26 |
10 + | €39.54 |
- RS Stock No.:
- 201-1327
- Mfr. Part No.:
- ZFA100-01
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Vacuum Filter
Compact and lightweight
Protects vacuum equipment
Large filtration area
Easy replacement of element
Install to protect vacuum equipment, avoid reverse positive pressure blow
Protects vacuum equipment
Large filtration area
Easy replacement of element
Install to protect vacuum equipment, avoid reverse positive pressure blow
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/8 |
Filtration Size | 30µm |
Manufacturer Series | ZFA |
Typical Flow Rate | 50L/min |
Maximum Operating Pressure | 0.5 MPa |
Port Connection Thread Size | 1/8 in |
Port Connection Thread Standard | Rc |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Pressure | -100kPa |