Festo SBA, 9708 Operating Pressures ranging from 2 bar to 8 bar
- RS Stock No.:
- 288-8198
- Mfr. Part No.:
- SBA-2N-PK-3
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8198
- Mfr. Part No.:
- SBA-2N-PK-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | SBA | |
| Model Number | 9708 | |
| For Use With | Operating Pressures ranging from 2 bar to 8 bar | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Product Type | Supply/Exhaust Block Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series SBA | ||
Model Number 9708 | ||
For Use With Operating Pressures ranging from 2 bar to 8 bar | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Product Type Supply/Exhaust Block Assembly | ||
- COO (Country of Origin):
- DE
The Festo Command memory module is designed for use with operating pressures ranging from 2 bar to 8 bar. With LABS (PWIS) conformity VDMA24364-B1/B2-L, this product ensures efficient and reliable performance in industrial automation applications. It is always in stock globally, making it a convenient choice for quick delivery.
Designed for operating pressures of 2 bar to 8 bar
Conforms to LABS (PWIS) standards ensuring reliability
Part number: 9708 for easy identification
Suitable for industrial automation applications
Core product range stocked globally for quick delivery
Related links
- Festo Pressure Indicator
- Festo TAA series Pneumatic Logic Controller with AND function
- Festo Tab series Pneumatic Logic Controller with AND function
- Festo VODA series 8 bar Pneumatic Logic Controller
- Festo Pressure Sequence type Pneumatic Actuated Valve, 8 bar 3 in
- Festo U Brass Pneumatic Silencer 10 bar
- Festo ZK Series Supply Module PK 3 PK 3
- Festo OS, 4232
