Festo Tab series Pneumatic Logic Controller with AND function
- RS Stock No.:
- 288-8479
- Mfr. Part No.:
- TAB-2N-PK-3-01-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€226.14
(exc. VAT)
€278.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.14 |
*price indicative
- RS Stock No.:
- 288-8479
- Mfr. Part No.:
- TAB-2N-PK-3-01-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Logic Controller | |
| Logic Function | AND | |
| Series | Tab | |
| Hazardous Area Certification | Zone 2 (ATEX), Zone 1 (ATEX), Zone 21 (ATEX), Zone 22 (ATEX) | |
| Standards/Approvals | VDMA24364 zone III | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Logic Controller | ||
Logic Function AND | ||
Series Tab | ||
Hazardous Area Certification Zone 2 (ATEX), Zone 1 (ATEX), Zone 21 (ATEX), Zone 22 (ATEX) | ||
Standards/Approvals VDMA24364 zone III | ||
- COO (Country of Origin):
- DE
Festo Tab Series Pneumatic Logic Controller, Zone 2 Hazardous Area Certification, AND Logic Function - TAB-2N-PK-3-01-B, Numeric Part Number:10536
This pneumatic logic controller is a Compact pneumatic AND logic device designed for control tasks in potentially explosive atmospheres. It provides pneumatic-only logic to combine input signals and produce a controlled output suitable for use in hazardous locations defined under ATEX. The unit aligns with industry expectations for pneumatic logic modules used in process and automation environments.
Features and Benefits:
• Certified for use in Zone 1 hazardous atmospheres enabling safe operation
• Suitable for Zone 2 environments supporting broader installation flexibility
• Approved for Zone 21 and Zone 22 dust-explosion areas allowing mixed-hazard deployment
• Implements an AND logic function to combine multiple pneumatic inputs
• Complies with VDMA24364 Zone III for standardised pneumatic control behaviour
• Manufacturer-grade construction delivering consistent pneumatic switching performance
• Suitable for Zone 2 environments supporting broader installation flexibility
• Approved for Zone 21 and Zone 22 dust-explosion areas allowing mixed-hazard deployment
• Implements an AND logic function to combine multiple pneumatic inputs
• Complies with VDMA24364 Zone III for standardised pneumatic control behaviour
• Manufacturer-grade construction delivering consistent pneumatic switching performance
Applications
• Suitable for pneumatic interlock control in hazardous process plants
• Ideal for fail-safe actuator sequencing in explosive atmospheres
• Used with pneumatic valve systems for logic-based control in zone-rated areas
• Can be used for safety-related pneumatic control in chemical plants
• Ideal for fail-safe actuator sequencing in explosive atmospheres
• Used with pneumatic valve systems for logic-based control in zone-rated areas
• Can be used for safety-related pneumatic control in chemical plants
Which hazardous-area classifications does it cover?
It is suitable for gas Zones 1 and 2 and dust Zones 21 and 22 under ATEX, enabling use where explosive mixtures may be present intermittently or continuously.
What logical operation does it perform and how does that affect system design?
It implements an AND logic function, requiring all specified pneumatic inputs to be present before energising the output, which simplifies interlock and sequencing arrangements.
What compliance supports integration into industrial pneumatic systems?
It conforms to VDMA24364 Zone III, a recognised standard for pneumatic control modules in zone-rated installations, facilitating specification within industrial control schemes.
Related links
- Festo TAA series Pneumatic Logic Controller with AND function
- Festo Pressure Indicator
- Festo SBA, 9708 Operating Pressures ranging from 2 bar to 8 bar
- Festo VODA series 8 bar Pneumatic Logic Controller
- Festo Pressure Relief Valve, 151184
- Festo FR 12 Outlet Manifold
- Festo Pressure Relief Valve, 151189
- Festo Micro Valve 2.5 mm, 10403
