- RS Stock No.:
- 703-6659
- Mfr. Part No.:
- 1821332048
- Manufacturer:
- EMERSON – AVENTICS
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price 1 Bag of 2
€37.07
(exc. VAT)
€45.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €37.07 | €18.535 |
5 - 9 | €35.37 | €17.685 |
10 - 24 | €34.71 | €17.355 |
25 + | €33.91 | €16.955 |
*price indicative |
- RS Stock No.:
- 703-6659
- Mfr. Part No.:
- 1821332048
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
TC08 G1/8 Valves
A large flow from a 17mm wide body of 800 l/min for all 5 / 2 functions and 700 l/min for all 5 / 3 functions. This range of valves can also be mounted together on a 'P' stip manifold.
Spool valve, Non Overlapping
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC08 Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Bracket |
Manufacturer Series | 18 |
- RS Stock No.:
- 703-6659
- Mfr. Part No.:
- 1821332048
- Manufacturer:
- EMERSON – AVENTICS