TRUE Cigarette Lighter Socket, 84 mm
- RS Stock No.:
- 633-412
- Mfr. Part No.:
- TRU-ACC-1001-G
- Manufacturer:
- TRUE
Subtotal (1 unit)*
€32.58
(exc. VAT)
€40.07
(inc. VAT)
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.58 |
*price indicative
- RS Stock No.:
- 633-412
- Mfr. Part No.:
- TRU-ACC-1001-G
- Manufacturer:
- TRUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRUE | |
| Product Type | Cigarette Lighter Socket | |
| Standards/Approvals | IPX6 Rated, RoHS | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand TRUE | ||
Product Type Cigarette Lighter Socket | ||
Standards/Approvals IPX6 Rated, RoHS | ||
Length 84mm | ||
- COO (Country of Origin):
- CN
TRUE Skeletonknife Pocket Knife
The unusual design of the folding Skeletonknife not only adds Serious style, but also enables the blade to be easily opened in A One handed motion. The Skeletonknife is an effortless and secure tool to use on a daily basis.
Features and Benefits
The silver and black Skeletonknife is tiny and lightweight, making it comfortable and easy to carry. Perfectly pocket or hand sized, the knife can also clip on to your belt or hand from a key ring with the integrated lanyard loop.
Product Specifications
Dimensions: 63 mm (L) x 24 mm (W) x 6 mm (D)
Weight: 27 g
Weight: 27 g
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
