IRIMO 1 665, Folding Knife 200mm, 200 mm Closed Length, 60 g
- RS Stock No.:
- 708-997
- Mfr. Part No.:
- 665-200-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€14.48
(exc. VAT)
€17.81
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.48 |
*price indicative
- RS Stock No.:
- 708-997
- Mfr. Part No.:
- 665-200-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Knife Type | Folding | |
| Product Type | Knife | |
| Handle Material | Plastic | |
| Closed Length | 200mm | |
| Overall Length | 200mm | |
| Series | 665 | |
| Weight | 60g | |
| Number of Tools | 1 | |
| Tool Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Knife Type Folding | ||
Product Type Knife | ||
Handle Material Plastic | ||
Closed Length 200mm | ||
Overall Length 200mm | ||
Series 665 | ||
Weight 60g | ||
Number of Tools 1 | ||
Tool Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Electrician Folding Knife is a versatile tool designed specifically for professionals in the electrical field. This folding pocket knife effortlessly combines functionality and safety, featuring a wire stripping recess that enhances its practicality. With a robust stainless steel blade, it ensures durability while effectively tackling various cutting tasks. The knife's lightweight plastic handle provides a comfortable grip, facilitating ease of use during prolonged handling. This essential tool is not just about performance; its designed for convenience, packaging neatly for retail while meeting the high standards expected by electricians.
Stainless steel blade delivers durability and precise cutting
Folding design enhances portability and safety when not in use
Wire stripping recess offers additional functionality for electricians
Lightweight plastic handle ensures comfort during use
Retail-packaged for ease of display and sale
Designed specifically for electrical tasks, making it a reliable choice for professionals
Related links
- Stanley 16 FATMAX 200 mm Closed Length, 300 g
- Bosch Professional Folding Knife 124 mm Closed Length, 137 g
- Unilite UK1 FOLDING UTILITY KNIFE 116 mm Closed Length, 125 g
- Bahco 85 mm Closed Length, 115 g
- Bahco 2820EF3 90 mm Closed Length, 55 g
- Bahco 18 MTT 110 mm Closed Length, 100 g
- Bahco KBTU 100 mm Closed Length, 202 g
- Bahco 2820 85 mm Closed Length, 75 g
