Mob Outillage 1 621802, Electrician Knife Knife 177mm, 100 mm Closed Length, 100 g
- RS Stock No.:
- 911-535
- Mfr. Part No.:
- 6218020001
- Manufacturer:
- Mob Outillage
Subtotal (1 unit)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.80 |
*price indicative
- RS Stock No.:
- 911-535
- Mfr. Part No.:
- 6218020001
- Manufacturer:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Knife Type | Electrician Knife | |
| Product Type | Knife | |
| Handle Material | Wooden | |
| Closed Length | 100mm | |
| Overall Length | 177mm | |
| Series | 621802 | |
| Weight | 100g | |
| Number of Tools | 1 | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Knife Type Electrician Knife | ||
Product Type Knife | ||
Handle Material Wooden | ||
Closed Length 100mm | ||
Overall Length 177mm | ||
Series 621802 | ||
Weight 100g | ||
Number of Tools 1 | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Mob Outillage Electrician Knife combines traditional craftsmanship with rugged utility. This professional tool handles heavy daily use while fitting comfortably in your pocket or tool pouch.
Dual stainless steel blades engineered for slicing outer sheaths and stripping conductors
Polished rosewood handle delivers a classic aesthetic alongside a secure slip resistant grip
Three position safety mechanism holds blades securely at ninety or one hundred and eighty degrees
