BETA, Utility Knife 170mm, 110 mm Closed Length, 90 g
- RS Stock No.:
- 191-5775
- Mfr. Part No.:
- 1771
- Manufacturer:
- BETA
Subtotal (1 unit)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.27 |
*price indicative
- RS Stock No.:
- 191-5775
- Mfr. Part No.:
- 1771
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Handle Material | ABS | |
| Closed Length | 110mm | |
| Overall Length | 170mm | |
| Weight | 90g | |
| Tool Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Knife | ||
Knife Type Utility | ||
Handle Material ABS | ||
Closed Length 110mm | ||
Overall Length 170mm | ||
Weight 90g | ||
Tool Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Utility knife, 18 mm, supplied with 3 blades
