Leatherman, 114,3mm Closed Length
- RS Stock No.:
- 267-4879
- Mfr. Part No.:
- 832265
- Manufacturer:
- Leatherman
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-4879
- Mfr. Part No.:
- 832265
- Manufacturer:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Closed Length | 114mm, 3mm | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Closed Length 114mm, 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Leatherman multi-tool packs a fire starter, hammer, one-handed blade and an emergency whistle. Designed for the outdoors. Removable pocket clip.
Made with 420HC stainless steel, DLC coating, Cerakote
Related links
- Leatherman Standard 107 215,46g
- Leatherman Standard 93mm Closed Length9g
- Leatherman Standard 93mm Closed Length6g
- Leatherman 100 mm Closed Length
- Leatherman 2 832382 87.7 mm Closed Length, 36.9 g
- Leatherman 100 mm Closed Length, 142 g
- Leatherman 14 REV 100 mm Closed Length, 168 g
- Leatherman 832385 87 mm Closed Length, 36.9 g
