Leatherman 19 4in, 100 mm Closed Length, 235 g
- RS Stock No.:
- 267-4887
- Mfr. Part No.:
- 832601
- Manufacturer:
- Leatherman
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-4887
- Mfr. Part No.:
- 832601
- Manufacturer:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Multitool | |
| Closed Length | 100mm | |
| Overall Length | 4in | |
| Weight | 235g | |
| Number of Tools | 19 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Multitool | ||
Closed Length 100mm | ||
Overall Length 4in | ||
Weight 235g | ||
Number of Tools 19 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Leatherman multi-tool with replaceable wire cutters made in a premium material. This multi-tool features tools that are accessible while the tool is in its folded or closed position.
One hand operable features
Made with 420HC stainless steel, black Oxide
Related links
- Leatherman 19 4in 235 g
- Leatherman 19 Signal 4.5in 212.6 g
- Leatherman 19 Surge 115 mm Closed Length, 335 g
- Leatherman 19 Leatherman Super Tool 300 115 mm Closed Length, 272.15 g
- Leatherman 100 mm Closed Length
- Leatherman Wave+ 100 mm Closed Length, 241 g
- Leatherman 100 mm Closed Length, 142 g
- Leatherman 14 REV 100 mm Closed Length, 168 g
