- RS Stock No.:
- 496-4330
- Mfr. Part No.:
- 840LE
- Manufacturer:
- Facom
- RS Stock No.:
- 496-4330
- Mfr. Part No.:
- 840LE
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Blade Material | Stainless Steel |
Features | Folding Knife; Universal Hanging Hook; Liner Lock Safety Catch and 2 Stage Release |
Closed Length | 115.5mm |
Overall Length | 189 mm |