OPTIBELT Rubber RB Drive Belt, 1.55 m Length
- RS Stock No.:
- 217-0125
- Mfr. Part No.:
- 12 PJ 1549 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.16
(exc. VAT)
€58.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.16 |
| 5 - 9 | €46.23 |
| 10 - 24 | €45.26 |
| 25 + | €44.32 |
*price indicative
- RS Stock No.:
- 217-0125
- Mfr. Part No.:
- 12 PJ 1549 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 1.55m | |
| Product Type | Drive Belt | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 1.55m | ||
Product Type Drive Belt | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The Optibelt rubber ribbed belt has 1549 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.
Incredible durability
A wide range of custom manufactured constructions are available
Related links
- OPTIBELT Rubber RB Drive Belt, 1549 mm Length
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 762 mm Length
- OPTIBELT Rubber RB Drive Belt, 1270 mm Length
- OPTIBELT Rubber RB Drive Belt, 559 mm Length
- OPTIBELT Rubber RB Drive Belt, 584 mm Length
- OPTIBELT Rubber RB Drive Belt, 1222 mm Length
- OPTIBELT Rubber RB Drive Belt, 965 mm Length
