OPTIBELT Rubber RB Drive Belt, 1.12 m Length
- RS Stock No.:
- 217-0115
- Mfr. Part No.:
- 12 PJ 1123 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.88 |
| 5 - 9 | €36.14 |
| 10 - 24 | €35.39 |
| 25 + | €34.65 |
*price indicative
- RS Stock No.:
- 217-0115
- Mfr. Part No.:
- 12 PJ 1123 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 1.12m | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 1.12m | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The Optibelt rubber ribbed belt has 1123 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.
Incredible durability
A wide range of custom manufactured constructions are available
Related links
- OPTIBELT Rubber RB Drive Belt, 1123 mm Length
- OPTIBELT Rubber RB Drive Belt, 1270 mm Length
- OPTIBELT Rubber RB Drive Belt, 762 mm Length
- OPTIBELT Rubber RB Drive Belt, 559 mm Length
- OPTIBELT Rubber RB Drive Belt, 965 mm Length
- OPTIBELT Rubber RB Drive Belt, 955 mm Length
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 1200 mm Length
