OPTIBELT Rubber RB Drive Belt, 2210 mm Length

Bulk discount available

Subtotal (1 unit)*

€62.82

(exc. VAT)

€77.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€62.82
5 - 9€61.56
10 - 24€60.30
25 +€59.06

*price indicative

RS Stock No.:
217-0127
Mfr. Part No.:
12 PJ 2210 RB
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

2210mm

Product Type

Drive Belt

Belt Section

PJ

Series

RB

Material

Rubber

Height

3.5mm

The Optibelt rubber ribbed belt has 2210 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.

Incredible durability

A wide range of custom manufactured constructions are available

Related links