OPTIBELT Rubber RB Drive Belt, 1.52 m Length
- RS Stock No.:
- 217-0149
- Mfr. Part No.:
- 12 PK 1520 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€101.47
(exc. VAT)
€124.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €101.47 |
| 5 - 9 | €99.43 |
| 10 - 24 | €97.42 |
| 25 + | €95.37 |
*price indicative
- RS Stock No.:
- 217-0149
- Mfr. Part No.:
- 12 PK 1520 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 1.52m | |
| Belt Section | PK | |
| Series | RB | |
| Material | Rubber | |
| Height | 4.6mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 1.52m | ||
Belt Section PK | ||
Series RB | ||
Material Rubber | ||
Height 4.6mm | ||
The Optibelt RB ribbed belt are precision engineered for superior performance and manufactured for incredible durability. A wide range of custom manufactured constructions are available for automotive, serpentine, alternator power transmission applications and more. It has 1520 mm length.
Low vibration and noise
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 1520 mm Length
- OPTIBELT Rubber RB Drive Belt, 812 mm Length
- OPTIBELT Rubber RB Drive Belt, 775 mm Length
- OPTIBELT Rubber RB Drive Belt, 962 mm Length
- OPTIBELT Rubber RB Drive Belt, 648 mm Length
- OPTIBELT Rubber RB Drive Belt, 2030 mm Length
- OPTIBELT Rubber RB Drive Belt, 2050 mm Length
- OPTIBELT Rubber RB Drive Belt, 1460 mm Length
