OPTIBELT Rubber RB Drive Belt, 1.76 m Length
- RS Stock No.:
- 217-0150
- Mfr. Part No.:
- 12 PK 1755 RB
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €11.65
View bulk pricing optionsSubtotal (1 unit)*
€116.99
(exc. VAT)
€143.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €116.99 | - |
| 5 - 9 | €114.66 | €11.65 |
| 10 - 24 | €112.31 | €46.80 |
| 25 + | €109.98 | €175.25 |
*price indicative
- RS Stock No.:
- 217-0150
- Mfr. Part No.:
- 12 PK 1755 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 1.76m | |
| Belt Section | PK | |
| Series | RB | |
| Material | Rubber | |
| Height | 4.6mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 1.76m | ||
Belt Section PK | ||
Series RB | ||
Material Rubber | ||
Height 4.6mm | ||
The Optibelt RB ribbed belt are precision engineered for superior performance and manufactured for incredible durability. A wide range of custom manufactured constructions are available for automotive, serpentine, alternator power transmission applications and more. It has 1755 mm length.
Low vibration and noise
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 1.76 m Length
- OPTIBELT Rubber RB Drive Belt, 1.27 m Length
- OPTIBELT Rubber RB Drive Belt, 1.02 m Length
- OPTIBELT Rubber RB Drive Belt, 2.14 m Length
- OPTIBELT Rubber RB Drive Belt, 1.52 m Length
- OPTIBELT Rubber RB Drive Belt, 2.05 m Length
- OPTIBELT Rubber RB Drive Belt, 1.19 m Length
- OPTIBELT Rubber RB Drive Belt, 2.03 m Length
