OPTIBELT Rubber RB Drive Belt, 316 mm Length
- RS Stock No.:
- 217-1369
- Mfr. Part No.:
- 3 EPJ 316
- Manufacturer:
- OPTIBELT
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.29
(exc. VAT)
€8.97
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.29 |
| 5 - 9 | €7.13 |
| 10 - 24 | €7.01 |
| 25 + | €6.87 |
*price indicative
- RS Stock No.:
- 217-1369
- Mfr. Part No.:
- 3 EPJ 316
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 316mm | |
| Belt Section | EPJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 316mm | ||
Belt Section EPJ | ||
Series RB | ||
Material Rubber | ||
Height 3.3mm | ||
The OPTIBELT RB series elastic ribbed belt is characterised by the highly individual options for designing and adapting it for different drive solutions particularly for fixed distances between centres. In addition, the running properties of the ribbed belt can be further optimised by additional refinement of the surface on the ribbed side.
Assembly is possible on fixed centres with no need for adjustment for belt tensioning
Good damping performance and shock load resistance due to high elasticity of belt
Maintenance-free and no retensioning required
Easy assembly in service areas
Allows ind
Related links
- OPTIBELT Rubber RB Drive Belt, 316 mm Length
- OPTIBELT Rubber RB Drive Belt, 376 mm Length
- OPTIBELT Rubber RB Drive Belt, 256 mm Length
- OPTIBELT Rubber RB Drive Belt, 336 mm Length
- OPTIBELT Rubber RB Drive Belt, 246 mm Length
- OPTIBELT Rubber RB Drive Belt, 286 mm Length
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 954 mm Length
