Panasonic 180 μF Threaded Through Hole Electrolytic Capacitor, 50V

Subtotal (1 unit, on tapes of 1)*

€2.53

(exc. VAT)

€3.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€2.53

*price indicative

Packaging Options:
RS Stock No.:
814-202
Mfr. Part No.:
EEHAZSH181UB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Electrolytic Capacitor

Capacitance

180μF

Voltage

50V

Mount Type

Threaded Through Hole

Package/Case

Radial Leaded

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10.0 x 11.7 mm

Length

11.7mm

Height

11.7mm

Series

ZSU-A Series

Depth

10mm

Electrolyte Type

Polymer

Anti Vibration

No

Leakage Current

90μA

Ripple Current

3.2A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Diameter

10mm

Automotive Standard

AEC-Q200

Lifetime

4000 h

COO (Country of Origin):
JP
The Panasonic hybrid aluminium electrolytic capacitor offers exceptional endurance and reliability, designed to perform consistently in high-temperature environments. This component supports robust performance in demanding circuits, enhancing overall application stability.

Endurance rated at 4000 hours at 125 °C ensures longevity

Capacitance tolerance of ±20 % provides stable performance

Leakage current limited to 0.01 CV (μA) maximises efficiency

Dissipation factor (tan δ) maintains low energy loss

RoHS compliant construction supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy