Panasonic 680 μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 100-0049
- Mfr. Part No.:
- 4SEP680M
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€170.80
(exc. VAT)
€210.00
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | €0.854 | €170.80 |
| 1000 - 1800 | €0.818 | €163.60 |
| 2000 - 2800 | €0.796 | €159.20 |
| 3000 - 4800 | €0.776 | €155.20 |
| 5000 + | €0.757 | €151.40 |
*price indicative
- RS Stock No.:
- 100-0049
- Mfr. Part No.:
- 4SEP680M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 4V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 8 mm | |
| Series | SEP | |
| Height | 8mm | |
| Length | 8mm | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 3000 h | |
| Ripple Current | 3.7A | |
| Automotive Standard | No | |
| Leakage Current | 544μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 4V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 8 mm | ||
Series SEP | ||
Height 8mm | ||
Length 8mm | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 3000 h | ||
Ripple Current 3.7A | ||
Automotive Standard No | ||
Leakage Current 544μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 680 μF Through Hole Polymer Capacitor, 4V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 330μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 1.2mF Through Hole Polymer Capacitor, 4V dc
- Panasonic 220 μF Surface Polymer Capacitor, 4V dc
- Panasonic 330 μF Surface Polymer Capacitor, 4V dc
