Panasonic 1.2mF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 795-5639
- Mfr. Part No.:
- 4SEP1200M
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-5639
- Mfr. Part No.:
- 4SEP1200M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 1.2mF | |
| Voltage | 4V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 12mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 13mm | |
| Height | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 10 (Dia) x 13mm | |
| Series | SEP | |
| Electrolyte Type | Solid | |
| Ripple Current | 5.44A | |
| Lifetime | 3000h | |
| Leakage Current | 960 μA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 18% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 1.2mF | ||
Voltage 4V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 13mm | ||
Height 13mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10 (Dia) x 13mm | ||
Series SEP | ||
Electrolyte Type Solid | ||
Ripple Current 5.44A | ||
Lifetime 3000h | ||
Leakage Current 960 μA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 18% | ||
Polarised Polar | ||
Related links
- Panasonic 1.2mF Through Hole Polymer Capacitor, 4V dc
- Panasonic 330μF Through Hole Polymer Capacitor, 4V dc
- Nichicon 560μF Through Hole Polymer Capacitor, 4V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 33 μF Surface Polymer Capacitor, 4V dc
- Panasonic 330 μF Surface Polymer Capacitor, 4V dc
- KEMET 680μF Surface Mount Polymer Capacitor, 4V dc
