Panasonic 820 μF Through Hole Polymer Capacitor, 4V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
100-0062
Mfr. Part No.:
4SEPC820M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

820μF

Voltage

4V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 13 mm

Series

SEPC

Length

13mm

Height

13mm

Electrolyte Type

Solid

Ripple Current

6.64A

Leakage Current

656μA

Dissipation Factor

10%

Diameter

10mm

Lifetime

5000 h

Automotive Standard

No

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEPC series


Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy