Wurth Elektronik 68 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 163-5891
- Mfr. Part No.:
- 875105142003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€241.00
(exc. VAT)
€296.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.241 | €241.00 |
*price indicative
- RS Stock No.:
- 163-5891
- Mfr. Part No.:
- 875105142003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5.5 (Dia) x 5 mm | |
| Length | 5mm | |
| Series | WCAP-PSLP | |
| Height | 5mm | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Diameter | 5.5mm | |
| Lifetime | 2000 h | |
| Leakage Current | 300μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.97A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5.5 (Dia) x 5 mm | ||
Length 5mm | ||
Series WCAP-PSLP | ||
Height 5mm | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Diameter 5.5mm | ||
Lifetime 2000 h | ||
Leakage Current 300μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.97A | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 50V dc
- KEMET 68 μF Surface Polymer Capacitor, 6.3V dc
- KYOCERA AVX 68 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 68 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 68 μF Capacitor 6.3V dc, Surface Solder - 865080142006
