KYOCERA AVX 68 μF Surface Polymer Capacitor, 6.3V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-0434
Mfr. Part No.:
TCJB686M006R0055
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

68μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

TCJ

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

40.8μA

Lifetime

2000 h

TCJ Series


Tantalum chip capacitors with a conductive polymer electrode

Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors

Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment

Suitable for power management systems with operating temperatures up to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy