Wurth Elektronik 10 μF Surface Polymer Capacitor, 16V dc

Subtotal (1 reel of 1000 units)*

€245.00

(exc. VAT)

€301.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.245€245.00

*price indicative

RS Stock No.:
163-5920
Mfr. Part No.:
875105359001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

10μF

Voltage

16V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5.8 (Dia) x 5 mm

Length

5mm

Series

WCAP-PSLP

Height

5mm

Lifetime

2000 h

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Leakage Current

400μA

Ripple Current

2.2A

Diameter

5.8mm

COO (Country of Origin):
CN

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy