Wurth Elektronik 820 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 163-7112
- Mfr. Part No.:
- 870025174009
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 box of 800 units)*
€348.80
(exc. VAT)
€428.80
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 800 - 800 | €0.436 | €348.80 | - |
| 1600 - 2400 | €0.424 | €339.20 | 2% |
| 3200 - 4800 | €0.413 | €330.40 | 5% |
| 5600 - 9600 | €0.402 | €321.60 | 7% |
| 10400 + | €0.392 | €313.60 | 10% |
*price indicative
- RS Stock No.:
- 163-7112
- Mfr. Part No.:
- 870025174009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 820μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Length | 8mm | |
| Height | 8mm | |
| Series | WCAP-PTG5 | |
| Diameter | 8mm | |
| Leakage Current | 516.6μA | |
| Ripple Current | 5.1A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 820μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Length 8mm | ||
Height 8mm | ||
Series WCAP-PTG5 | ||
Diameter 8mm | ||
Leakage Current 516.6μA | ||
Ripple Current 5.1A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
