Wurth Elektronik 820 μF Surface Aluminium Polymer Capacitor, 16V dc

Subtotal (1 reel of 400 units)*

€781.60

(exc. VAT)

€961.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€1.954€781.60

*price indicative

RS Stock No.:
275-9471
Mfr. Part No.:
875585361011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

820μF

Voltage

16V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.4 mm

Series

WCAP-HSAH

Height

12.4mm

Length

12.4mm

Leakage Current

131.2μA

Automotive Standard

No

Diameter

10mm

Dissipation Factor

16%

Ripple Current

2.26A

Minimum Operating Temperature

-55°C

Lifetime

4000 h

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy