Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 16V dc

Subtotal (1 box of 800 units)*

€346.40

(exc. VAT)

€426.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +€0.433€346.40

*price indicative

RS Stock No.:
163-7122
Mfr. Part No.:
870025374005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

800

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 8 mm

Length

8mm

Series

WCAP-PTG5

Height

8mm

Minimum Operating Temperature

-55°C

Leakage Current

528μA

Ripple Current

4.5A

Diameter

8mm

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

8%

COO (Country of Origin):
CN

Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

Features and Benefits


• Low ESR at high frequency range

• High permissible ripple current

• Load life of 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Wave soldering is recommended

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy