Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-7125
- Mfr. Part No.:
- 870025375008
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 600 units)*
€450.60
(exc. VAT)
€554.40
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | €0.751 | €450.60 |
*price indicative
- RS Stock No.:
- 163-7125
- Mfr. Part No.:
- 870025375008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 600 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.5 mm | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Series | WCAP-PTG5 | |
| Dissipation Factor | 10% | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.5A | |
| Leakage Current | 896μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 600 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.5 mm | ||
Height 12.5mm | ||
Length 12.5mm | ||
Series WCAP-PTG5 | ||
Dissipation Factor 10% | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.5A | ||
Leakage Current 896μA | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 16V dc
