Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 163-7134
- Mfr. Part No.:
- 870025575007
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 600 units)*
€402.00
(exc. VAT)
€492.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | €0.67 | €402.00 |
*price indicative
- RS Stock No.:
- 163-7134
- Mfr. Part No.:
- 870025575007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Package/Case | 600 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.5 mm | |
| Length | 12.5mm | |
| Height | 12.5mm | |
| Series | WCAP-PTG5 | |
| Lifetime | 2000 h | |
| Leakage Current | 1.1mA | |
| Ripple Current | 4.9A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Package/Case 600 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.5 mm | ||
Length 12.5mm | ||
Height 12.5mm | ||
Series WCAP-PTG5 | ||
Lifetime 2000 h | ||
Leakage Current 1.1mA | ||
Ripple Current 4.9A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 39 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 25V dc
