Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 839-2180
- Mfr. Part No.:
- 870025575007
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.81
(exc. VAT)
€7.15
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
- Plus 530 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.162 | €5.81 |
| 25 - 45 | €1.106 | €5.53 |
| 50 - 120 | €1.022 | €5.11 |
| 125 - 245 | €0.956 | €4.78 |
| 250 + | €0.862 | €4.31 |
*price indicative
- RS Stock No.:
- 839-2180
- Mfr. Part No.:
- 870025575007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Package/Case | 600 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.5 mm | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Series | WCAP-PTG5 | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Ripple Current | 4.9A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1.1mA | |
| Diameter | 10mm | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Package/Case 600 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.5 mm | ||
Height 12.5mm | ||
Length 12.5mm | ||
Series WCAP-PTG5 | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Ripple Current 4.9A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1.1mA | ||
Diameter 10mm | ||
Dissipation Factor 8% | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 39 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 25V dc
